390MS077ZNU1703-8 vs 390MS077MT1703-11 feature comparison

390MS077ZNU1703-8 Glenair Inc

Buy Now Datasheet

390MS077MT1703-11 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Category CO2 Kg
Compliance Temperature Grade Military: -65C to +175C
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.10
Associated Backshell Mil-Specs MIL-DTL-38999 MIL-DTL-38999
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY ALUMINUM ALLOY
Military Connector Accessory Name BACKSHELL BACKSHELL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Shell Sizes 21; 23 21; 23
Base Number Matches 2 2
Rohs Code Yes

Compare 390MS077ZNU1703-8 with alternatives

Compare 390MS077MT1703-11 with alternatives