390MS077NF1702-17N vs 2M390MS077Z11702-18N feature comparison

390MS077NF1702-17N Glenair Inc

Buy Now Datasheet

2M390MS077Z11702-18N Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code not_compliant unknown
Associated Backshell Mil-Specs MIL-DTL-38999
Connector Support Type CONNECTOR ACCESSORY
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES
Material ALUMINUM ALLOY
Military Connector Accessory Name BACKSHELL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Shell Sizes 21; 23
Base Number Matches 1 1
Rohs Code Yes
Category CO2 Kg
Compliance Temperature Grade Military: -65C to +175C
EU RoHS Version RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement

Compare 390MS077NF1702-17N with alternatives

Compare 2M390MS077Z11702-18N with alternatives