390MS077M1708-13N vs 2M390MS077ZM1708-13N feature comparison

390MS077M1708-13N Glenair Inc

Buy Now Datasheet

2M390MS077ZM1708-13N Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant unknown
Category CO2 Kg
Compliance Temperature Grade Military: -65C to +200C Military: -65C to +175C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2023-01-17
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.10 CMRT V2.03a
Associated Backshell Mil-Specs MIL-DTL-38999
Connector Support Type CONNECTOR ACCESSORY
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES
Material ALUMINUM ALLOY
Military Connector Accessory Name BACKSHELL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Shell Sizes 21; 23
Base Number Matches 1 1

Compare 390MS077M1708-13N with alternatives

Compare 2M390MS077ZM1708-13N with alternatives