390MS077C1410-6N vs 390MS077M1410-6N feature comparison

390MS077C1410-6N Glenair Inc

Buy Now Datasheet

390MS077M1410-6N Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Associated Backshell Mil-Specs MIL-DTL-38999 MIL-DTL-38999
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY ALUMINUM ALLOY
Military Connector Accessory Name BACKSHELL BACKSHELL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Shell Sizes 14; 15; 16; 17; 18; 19 14; 15; 16; 17; 18; 19
Base Number Matches 1 1

Compare 390MS077C1410-6N with alternatives

Compare 390MS077M1410-6N with alternatives