390MS076NF0903-8
vs
390MS076M0903-8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
not_compliant
compliant
Category CO2 Kg
Compliance Temperature Grade
Military: -65C to +175C
Military: -65C to +200C
Candidate List Date
2018-01-15
2023-01-17
SVHC Over MCV
7440-43-9
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.10
CMRT V4.10
Associated Backshell Mil-Specs
MIL-DTL-38999
MIL-DTL-38999
Connector Support Type
CONNECTOR ACCESSORY
CONNECTOR ACCESSORY
DIN Conformance
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Military Connector Accessory Name
BACKSHELL
BACKSHELL
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Shell Sizes
9; 11
9; 11
Base Number Matches
1
1
Rohs Code
Yes
EU RoHS Version
RoHS 2 (2015/863/EU)
Compare 390MS076NF0903-8 with alternatives
Compare 390MS076M0903-8 with alternatives