39-30-9204
vs
39-34-9204
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
unknown
|
unknown
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
GOLD (15)
|
TIN (200) OVER COPPER
|
Contact Finish Termination |
TIN (100) OVER NICKEL
|
TIN (200) OVER COPPER
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYAMIDE66
|
POLYAMIDE66
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
20
|
20
|
UL Flammability Code |
94V-2
|
94V-2
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
MINI-FIT JR
|
|
|
|
Compare 39-30-9204 with alternatives
Compare 39-34-9204 with alternatives