39-30-6201
vs
10131319-201210PLF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
FCI
Package Description
LEAD FREE
Reach Compliance Code
unknown
compliant
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
TIN (100) OVER NICKEL
AU
Contact Finish Termination
TIN (100) OVER NICKEL
Contact Gender
MALE
MALE
DIN Conformance
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Material
POLYAMIDE66
NYLON66
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
SOLDER
Total Number of Contacts
20
20
UL Flammability Code
94V-2
94V-0
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
PEG
Body Breadth
0.431 inch
Body Depth
0.504 inch
Body Length
1.7 inch
Contact Arrangement
S0P20
Contact Material
COPPER ALLOY
Contact Style
SQ PIN-SKT
Insulator Color
BLACK
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Reference Standard
UL
Terminal Length
0.138 inch
Compare 39-30-6201 with alternatives
Compare 10131319-201210PLF with alternatives