39-30-6039 vs 39-30-2035 feature comparison

39-30-6039 Molex

Buy Now Datasheet

39-30-2035 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description LEAD FREE
Reach Compliance Code unknown compliant
Samacsys Manufacturer Molex Molex
Additional Feature MINI-FIT JR MINI-FIT JR.
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN Bright Tin (Sn)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66 POLYAMIDE66
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-2 94V-2
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.30
Board Mounting Option COMPLIANT BOARDLOCK
Body Breadth 0.213 inch
Body Depth 0.504 inch
Body Length 0.543 inch
Body/Shell Style PLUG
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles
Insertion Force-Max 6.672 N
Insulation Resistance 1000000000 Ω
Mating Contact Pitch 0.165 inch
Mounting Option 1 POLARIZED LCK
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 35u inch
Polarization Key HOUSING SIDE
Rated Current (Signal) 9 A
Reference Standard CSA, UL
Terminal Length 0.138 inch
Terminal Pitch 4.191 mm
Withdrawl Force-Min 3.1136 N

Compare 39-30-6039 with alternatives

Compare 39-30-2035 with alternatives