39-30-2035
vs
46999-0563
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Samacsys Manufacturer
Molex
Molex
Additional Feature
MINI-FIT JR.
Board Mounting Option
COMPLIANT BOARDLOCK
PEG
Body Breadth
0.213 inch
0.213 inch
Body Depth
0.504 inch
0.49 inch
Body Length
0.543 inch
0.543 inch
Body/Shell Style
PLUG
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
Bright Tin (Sn)
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
BRASS
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
2200VAC V
Durability
30 Cycles
30 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
6.672 N
14.6784 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
POLYAMIDE66
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.165 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
YES
Mounting Option 1
POLARIZED LCK
LOCKING
Mounting Option 2
LOCKING
FRICTION LOCK
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
35u inch
100u inch
Polarization Key
HOUSING SIDE
Rated Current (Signal)
9 A
Reference Standard
CSA, UL
CSA, UL
Terminal Length
0.138 inch
0.14 inch
Terminal Pitch
4.191 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
UL Flammability Code
94V-2
Withdrawl Force-Min
3.1136 N
.5004 N
Base Number Matches
1
1
Factory Lead Time
18 Weeks
Contact Arrangement
S0P3
Insulator Color
BLACK
Compare 39-30-2035 with alternatives
Compare 46999-0563 with alternatives