39-30-1204 vs IPL1-110-02-L-D-K-FR feature comparison

39-30-1204 Molex

Buy Now Datasheet

IPL1-110-02-L-D-K-FR Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Additional Feature MINI-FIT JR POLARIZATION KEY, RATED CURRENT(POWER):4.8A
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL
Contact Finish Termination MATTE TIN (100) OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material POLYAMIDE66 LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 6 Weeks
Samacsys Manufacturer SAMTEC
Body Breadth 0.31 inch
Body Depth 0.345 inch
Body Length 1.06 inch
Contact Style SQ PIN-SKT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reference Standard UL

Compare 39-30-1204 with alternatives

Compare IPL1-110-02-L-D-K-FR with alternatives