39-30-0061 vs 0039301060 feature comparison

39-30-0061 Molex

Buy Now Datasheet

0039301060 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Molex Molex
Additional Feature MINI-FIT JR RATED CURRENT(POWER): 13A, POLARIZED, SHROUDED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66 POLYAMIDE66
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-2 94V-2
Base Number Matches 1 1
Pbfree Code Yes
Package Description HALOGEN FREE AND ROHS COMPLIANT
Body Breadth 0.38 inch
Body Depth 0.785 inch
Body Length 0.54 inch
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Style SQ PIN-SKT
JESD-609 Code e3
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Reference Standard CSA; UL

Compare 39-30-0061 with alternatives

Compare 0039301060 with alternatives