39-27-1346
vs
8100-11-217-01
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
METHODE ELECTRONICS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
POLARIZED, SHROUDED
NONE
Board Mounting Option
HOLE .099-.111
Body Breadth
0.335 inch
0.161 inch
Body Depth
0.642 inch
0.059 inch
Body Length
2.466 inch
1.339 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
SN-PB ON NI
Contact Finish Termination
GOLD OVER NICKEL
TIN
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
5.7824 N
2.78 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYAMIDE
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.079 inch
Mating Contact Row Spacing
0.1 inch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LATCH & EJECT
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.0066 mm
Plating Thickness
4u inch
200u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
1 A
Reference Standard
UL, CSA
UL
Terminal Length
0.138 inch
0.102 inch
Terminal Pitch
2.54 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
34
34
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.7784 N
.556 N
Base Number Matches
1
1
Compare 39-27-1346 with alternatives
Compare 8100-11-217-01 with alternatives