39-27-0152 vs 250G3-R15 feature comparison

39-27-0152 Molex

Buy Now Datasheet

250G3-R15 South Sea Terminal Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOLEX LLC SOUTH SEA TERMINAL CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.185 inch 0.193 inch
Body Depth 0.354 inch 0.311 inch
Body Length 1.571 inch 1.575 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN
Contact Finish Termination TIN TIN
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 30 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYAMIDE
Mating Contact Pitch 0.098 inch 0.098 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING GUIDE SLOT
Mounting Option 2 FRICTION LOCK LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL
Terminal Length 0.138 inch 0.138 inch
Terminal Pitch 2.4892 mm 2.4892 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 1