39-27-0082
vs
350-80-108-00-106101
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
PRECI-DIP SA
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
LOW PROFILE
Body Breadth
0.185 inch
0.1 inch
Body Depth
0.354 inch
0.331 inch
Body Length
0.882 inch
0.8 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
TIN
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
1400VAC V
Durability
30 Cycles
500 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
10000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
MIL Conformance
NO
NO
Mating Contact Pitch
0.098 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Option 2
FRICTION LOCK
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
UL
Terminal Length
0.138 inch
Terminal Pitch
2.5 mm
2.54 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
8
8
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Category CO2 Kg
3.7
Compliance Temperature Grade
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Qualifications
UL
Contact Finish Termination
Tin (Sn)
Insulator Color
BLACK
JESD-609 Code
e3
UL Flammability Code
94V-0
Compare 39-27-0082 with alternatives
Compare 350-80-108-00-106101 with alternatives