39-01-4121
vs
765224-1
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYAMIDE66
|
POLYETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Total Number of Contacts |
12
|
4
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
TE Connectivity
|
Additional Feature |
|
AMPOWER
|
Contact Finish Mating |
|
NOT APPLICABLE
|
Contact Finish Termination |
|
NICKEL
|
Contact Material |
|
NOT APPLICABLE
|
EMI Shielded |
|
NO
|
Insulator Color |
|
BLACK
|
Mains Connector Rating |
|
115/230VAC
|
Mating Contact Row Spacing |
|
0.25 inch
|
Mounting Option 2 |
|
LATCHING
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Number of Rows Loaded |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Panel Mount |
|
NO
|
Reference Standard |
|
UL
|
Terminal Pitch |
|
50.8 mm
|
Termination Type |
|
CRIMP
|
|
|
|
Compare 39-01-4121 with alternatives
Compare 765224-1 with alternatives