39-01-4066
vs
39-01-3063
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
compliant
compliant
Factory Lead Time
21 Weeks
13 Weeks
Samacsys Manufacturer
Molex
Molex
Additional Feature
PANEL MOUNTABLE
MINI-FIT
Body Breadth
0.213 inch
0.378 inch
Body Depth
0.941 inch
0.941 inch
Body Length
6 inch
0.543 inch
Body/Shell Style
PLUG
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P6
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Resistance
10 mΩ
5 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
2200VAC V
Durability
30 Cycles
30 Cycles
Empty Shell
NO
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
14.6784 N
6.672 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYAMIDE66
NYLON66
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
POLARIZED LCK
Mounting Style
STRAIGHT
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
UL
CSA, UL
Termination Type
CRIMP
CRIMP
Total Number of Contacts
6
6
UL Flammability Code
94V-2
94V-2
Withdrawl Force-Min
.5004 N
3.1136 N
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.30
Contact Pattern
RECTANGULAR
Insulation Diameter-Min
0.035 inch
Mating Contact Pitch
0.165 inch
Mating Contact Row Spacing
0.165 inch
Number of Rows Loaded
2
Polarization Key
CENTER
Wire Size-Max
16 AWG
Wire Size-Min
28 AWG
Compare 39-01-4066 with alternatives
Compare 39-01-3063 with alternatives