387104707 vs RSB3VT07130122NN feature comparison

387104707 Molex

Buy Now Datasheet

RSB3VT07130122NN Thomas & Betts

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer MOLEX LLC THOMAS & BETTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature POLYBUTYLENE TEREPHTHALATE POLYPROPYLENE, 94V-2
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 7 7
Safety Approval UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Base Number Matches 1 1
Rated Current 15 A
Rated Voltage 300 V
Wire Gauge 14 AWG

Compare 387104707 with alternatives

Compare RSB3VT07130122NN with alternatives