387007506 vs RSB6SM06160217NN feature comparison

387007506 Molex

Buy Now Datasheet

RSB6SM06160217NN Thomas & Betts

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer MOLEX LLC THOMAS & BETTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature THERMOPLASTIC STANDARD: UL 94V-2, POLYPROPYLENE
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 6 6
Safety Approval CSA; UL UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Base Number Matches 2 1
Rated Current 20 A
Rated Voltage 300 V
Wire Gauge 12 AWG

Compare 387007506 with alternatives

Compare RSB6SM06160217NN with alternatives