387007320 vs SSB6FM201481 feature comparison

387007320 Molex

Buy Now Datasheet

SSB6FM201481 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature THERMOPLASTIC 94V-2, POLYPROPYLENE
Fastening Method SCREW SCREW
Mounting Type PANEL BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 20 20
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Base Number Matches 1 1
Rated Current 20 A
Rated Voltage 300 V
Safety Approval CSA; UL
Wire Gauge 12 AWG

Compare 387007320 with alternatives

Compare SSB6FM201481 with alternatives