3851201000 vs 55450-2070 feature comparison

3851201000 Lumberg Connect GmbH

Buy Now Datasheet

55450-2070 Molex

Buy Now Datasheet
Part Life Cycle Code End Of Life Active
Ihs Manufacturer LUMBERG CONNECT GMBH MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PCB EDGE LOCKING HOOK PEG
Body Breadth 0.256 inch 0.169 inch
Body Depth 0.433 inch 0.266 inch
Body Length 2.165 inch 1.128 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI SN
Contact Finish Termination GOLD TIN
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 2000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYAMIDE
Mating Contact Pitch 0.098 inch 0.049 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 197u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL UL
Terminal Length 0.098 inch
Terminal Pitch 2.4892 mm 1.2446 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 20 20
Base Number Matches 1 1
Insulator Color NATURAL
Mounting Option 1 LOCKING

Compare 3851201000 with alternatives

Compare 55450-2070 with alternatives