383LX561M450N052VD vs 450HFG560MBN40X50 feature comparison

383LX561M450N052VD Cornell Dubilier Electronics Inc

Buy Now Datasheet

450HFG560MBN40X50 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 40 mm 40 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 104 mΩ
Length 50 mm 50 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 4
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 3000 mA 3140 mA
Surface Mount NO NO
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Leakage Current 1.50599 mA
Packing Method BULK
Tan Delta 0.2
Terminal Finish Tin (Sn)

Compare 383LX561M450N052VD with alternatives

Compare 450HFG560MBN40X50 with alternatives