3838C2R1DRR362XC vs 3838C2R1DMS362XC feature comparison

3838C2R1DRR362XC Passive Plus Inc

Buy Now Datasheet

3838C2R1DMS362XC Passive Plus Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer PASSIVE PLUS INC PASSIVE PLUS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature STANDARD: MIL-PRF-55681; MIL-PRF-123 STANDARD: MIL-PRF-55681; MIL-PRF-123
Capacitance 0.0000021 µF 0.0000021 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 23.81% 23.81%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method WAFFLE PACK WAFFLE PACK
Positive Tolerance 23.81% 23.81%
Rated (DC) Voltage (URdc) 3600 V 3600 V
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Shape FLAT FLAT
Base Number Matches 1 1

Compare 3838C2R1DRR362XC with alternatives

Compare 3838C2R1DMS362XC with alternatives