383-10-109-00-001101 vs A1251WR0-9PS feature comparison

383-10-109-00-001101 PRECI-DIP SSA

Buy Now Datasheet

A1251WR0-9PS Jowle Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PRECI-DIP SA JOWLE TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.14 inch
Body Depth 0.196 inch 0.173 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN
Contact Finish Termination GOLD TIN
Contact Gender MALE MALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 250VAC V
Durability 100 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 100000000 Ω
Insulator Color BLACK WHITE
Insulator Material GLASS FILLED POLYESTER POLYAMIDE
Mating Contact Pitch 0.1 inch 0.049 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch 12u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 1 A
Terminal Length 0.51 inch
Terminal Pitch 2.54 mm 1.2446 mm
Termination Type WIRE WRAP SURFACE MOUNT
Total Number of Contacts 9 9
Base Number Matches 1 1
Body Length 0.642 inch
Body/Shell Style RECEPTACLE
Reference Standard UL, CSA

Compare 383-10-109-00-001101 with alternatives

Compare A1251WR0-9PS with alternatives