382LX332M200N062VS vs 382LX332M200N062D feature comparison

382LX332M200N062VS Cornell Dubilier Electronics Inc

Buy Now Datasheet

382LX332M200N062D Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 40 mm 40 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 37 mΩ 37 mΩ
Length 63 mm 63 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 8900 mA 8900 mA
Base Number Matches 1 1

Compare 382LX332M200N062VS with alternatives

Compare 382LX332M200N062D with alternatives