381LX393M010A022A Cornell Dubilier Electronics IncBuy Now Datasheet |
381LX393M010A022D Cornell Dubilier Electronics IncBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | CORNELL DUBILIER ELECTRONICS INC |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.40 | 8532.22.00.40 |
Capacitance | 39000 µF | 39000 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 35 mm | 35 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
ESR | 20 mΩ | 20 mΩ |
Length | 30 mm | 30 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Style | Snap-in | Snap-in |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 10 V | 10 V |
Ripple Current | 4300 mA | 4300 mA |
Surface Mount | NO | NO |
Terminal Pitch | 10 mm | 10 mm |
Terminal Shape | SNAP-IN | SNAP-IN |
Base Number Matches | 1 | 1 |