381LX331M450K052
vs
450MXC330MEFCSN30X50
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
RUBYCON CORP
Package Description
CAN
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Samacsys Manufacturer
Cornell Dubilier
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
30 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
502 mΩ
JESD-609 Code
e3
e3
Leakage Current
1.1561 mA
1.1561 mA
Length
50 mm
50 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Snap-in
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
450 V
450 V
Ripple Current
1400 mA
1450 mA
Surface Mount
NO
NO
Terminal Finish
TIN
Tin (Sn)
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
Packing Method
BULK
Tan Delta
0.2
Terminal Pitch
10 mm
Compare 381LX331M450K052 with alternatives
Compare 450MXC330MEFCSN30X50 with alternatives