381LX331M200H022 vs LGY2D331MELZ feature comparison

381LX331M200H022 Cornell Dubilier Electronics Inc

Buy Now Datasheet

LGY2D331MELZ Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC NICHICON CORP
Package Description CAN ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 603 mΩ
JESD-609 Code e3 e3
Leakage Current 0.7707 mA 0.7707 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 1250 mA 1200 mA
Surface Mount NO NO
Terminal Finish TIN MATTE TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Custom Capabilities Other Terminal Available On Request
Tan Delta 0.15
Terminal Pitch 10 mm

Compare 381LX331M200H022 with alternatives

Compare LGY2D331MELZ with alternatives