381LX271M315K032 vs SLJ277M315S1A5S35K feature comparison

381LX271M315K032 Cornell Dubilier Electronics Inc

Buy Now Datasheet

SLJ277M315S1A5S35K Teapo Electronic Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC TEAPO ELECTRONIC CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 737 mΩ 737 mΩ
JESD-609 Code e3
Leakage Current 0.8749 mA
Length 35 mm 35 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 315 V 315 V
Ripple Current 1100 mA 1250 mA
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN
Base Number Matches 1 1
Packing Method Bulk
Series LJ
Terminal Pitch 10 mm

Compare 381LX271M315K032 with alternatives

Compare SLJ277M315S1A5S35K with alternatives