381LX271M200J012 vs TYSH2D277J25ML feature comparison

381LX271M200J012 Cornell Dubilier Electronics Inc

Buy Now Datasheet

TYSH2D277J25ML TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC TE CONNECTIVITY LTD
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Samacsys Manufacturer Cornell Dubilier
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 614 mΩ
JESD-609 Code e3
Leakage Current 0.6971 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 1100 mA 1 mA
Surface Mount NO
Terminal Finish TIN
Terminal Shape SNAP-IN
Base Number Matches 1 1
Packing Method Bulk
Series TYSH
Terminal Pitch 10 mm

Compare 381LX271M200J012 with alternatives

Compare TYSH2D277J25ML with alternatives