381LX223M010K012D vs ECOS1AA223DA feature comparison

381LX223M010K012D Cornell Dubilier Electronics Inc

Buy Now Datasheet

ECOS1AA223DA Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC PANASONIC CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 22000 µF 22000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 32 mΩ 38 mΩ
Length 25 mm 25 mm
Manufacturer Series 381LX TS-HA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 3000 mA 2600 mA
Series 381LX ECO-SA
Terminal Pitch 10 mm
Base Number Matches 1 1
JESD-609 Code e3
Leakage Current 1.40712 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.55
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN

Compare 381LX223M010K012D with alternatives

Compare ECOS1AA223DA with alternatives