381LX221M400K022 vs LG400M0220BPF-3030 feature comparison

381LX221M400K022 Cornell Dubilier Electronics Inc

Buy Now Datasheet

LG400M0220BPF-3030 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Samacsys Manufacturer Cornell Dubilier
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 754 mΩ
JESD-609 Code e2
Leakage Current 0.8899 mA 1.76 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 1100 mA 1050 mA
Surface Mount NO NO
Terminal Finish TIN COPPER
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Manufacturer Series LG
Packing Method BULK
Series LG
Tan Delta 0.15
Terminal Pitch 10 mm

Compare 381LX221M400K022 with alternatives

Compare LG400M0220BPF-3030 with alternatives