381LX221M400J452D vs LV400M0220BP342545 feature comparison

381LX221M400J452D Cornell Dubilier Electronics Inc

Buy Now Datasheet

LV400M0220BP342545 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 264 mΩ
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 1500 mA 1200 mA
Surface Mount NO NO
Terminal Pitch 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Packing Method Bulk

Compare 381LX221M400J452D with alternatives

Compare LV400M0220BP342545 with alternatives