381LX151M400J012 vs B43508B9157M067 feature comparison

381LX151M400J012 Cornell Dubilier Electronics Inc

Buy Now Datasheet

B43508B9157M067 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Samacsys Manufacturer Cornell Dubilier
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1110 mΩ 820 mΩ
JESD-609 Code e3
Leakage Current 0.7348 mA 0.667479 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 800 mA 770 mA
Surface Mount NO NO
Terminal Finish TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Additional Feature STANDARD: IEC60384-4
Package Shape CYLINDRICAL PACKAGE
Packing Method CARDBOARD
Tan Delta 0.2
Terminal Pitch 10 mm

Compare 381LX151M400J012 with alternatives

Compare B43508B9157M067 with alternatives