381LX123M063A052A
vs
ECET1JA123EX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
PANASONIC CORP
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
12000 µF
12000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
35 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
25 mΩ
23 mΩ
Length
50 mm
50 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Snap-in
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Ripple Current
5100 mA
5060 mA
Surface Mount
NO
NO
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
Leakage Current
2.60845 mA
Compare 381LX123M063A052A with alternatives
Compare ECET1JA123EX with alternatives