381LR331M200H022A vs B43504A2337M060 feature comparison

381LR331M200H022A Cornell Dubilier Electronics Inc

Buy Now Datasheet

B43504A2337M060 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 203 mΩ 390 mΩ
Length 30 mm 30 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 2230 mA 1100 mA
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 2
Pbfree Code Yes
Additional Feature STANDARD: IEC60384-4
JESD-609 Code e3
Leakage Current 0.713254 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Packing Method CARDBOARD
Surface Mount NO
Tan Delta 0.15
Terminal Finish MATTE TIN
Terminal Shape SNAP-IN

Compare 381LR331M200H022A with alternatives

Compare B43504A2337M060 with alternatives