381LR102M200J452A vs NRLPW102M200V25X45LF feature comparison

381LR102M200J452A Cornell Dubilier Electronics Inc

Buy Now Datasheet

NRLPW102M200V25X45LF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 67 mΩ 332 mΩ
Length 45 mm 45 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 4060 mA 2580 mA
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 1
Leakage Current 1.341 mA
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Surface Mount NO
Tan Delta 0.2
Terminal Shape SNAP-IN

Compare 381LR102M200J452A with alternatives

Compare NRLPW102M200V25X45LF with alternatives