381LR101M400H012 vs EKMQ401VSN101MP25S feature comparison

381LR101M400H012 Cornell Dubilier Electronics Inc

Buy Now Datasheet

EKMQ401VSN101MP25S United Chemi-Con Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC UNITED CHEMI-CON INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1990 mΩ 2487 mΩ
Leakage Current 0.6 mA 0.6 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 500 mA 700 mA
Surface Mount NO NO
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Package Description ,
JESD-609 Code e3
Manufacturer Series KMQ
Package Shape CYLINDRICAL PACKAGE
Series KMQ(SNAP-IN)
Tan Delta 0.15
Terminal Finish Tin (Sn)

Compare 381LR101M400H012 with alternatives