381LQ562M050H452A+D vs ESMH500LCN562MP45S feature comparison

381LQ562M050H452A+D Cornell Dubilier Electronics Inc

Buy Now Datasheet

ESMH500LCN562MP45S Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 5600 µF 5600 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 56 mΩ
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 3220 mA 3360 mA
Surface Mount NO NO
Terminal Pitch 10 mm 8 mm
Terminal Shape SNAP-IN FLAT
Base Number Matches 1 2
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare 381LQ562M050H452A+D with alternatives

Compare ESMH500LCN562MP45S with alternatives