381LQ561M250H452+D
vs
B43644E2567M080
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
TDK CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.40
|
8532.22.00.40
|
Capacitance |
560 µF
|
560 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
22 mm
|
22 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
133 mΩ
|
140 mΩ
|
Length |
45 mm
|
45 mm
|
Manufacturer Series |
381LQ
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Snap-in
|
Snap-in
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Ripple Current |
2100 mA
|
1890 mA
|
Series |
381LQ
|
|
Terminal Pitch |
10 mm
|
10 mm
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
TDK
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Packing Method |
|
CARDBOARD
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.15
|
Terminal Finish |
|
TIN
|
Terminal Shape |
|
SNAP-IN
|
|
|
|
Compare 381LQ561M250H452+D with alternatives
Compare B43644E2567M080 with alternatives