381LQ181M450J042+D
vs
B43544A5187M067
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
TDK CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
180 µF
180 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
25 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
456 mΩ
140 mΩ
Length
40 mm
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Snap-in
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
450 V
450 V
Ripple Current
1220 mA
2970 mA
Surface Mount
NO
Terminal Pitch
10 mm
10 mm
Terminal Shape
SNAP-IN
Base Number Matches
1
1
Manufacturer Series
B43544
Packing Method
Cardboard
Series
B43544
Compare 381LQ181M450J042+D with alternatives
Compare B43544A5187M067 with alternatives