381LQ181M450J042+D vs B43543A5187M087 feature comparison

381LQ181M450J042+D Cornell Dubilier Electronics Inc

Buy Now Datasheet

B43543A5187M087 TDK Epcos

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC EPCOS AG
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 456 mΩ 620 mΩ
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 1220 mA 1060 mA
Surface Mount NO NO
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Category CO2 Kg 3.5
Compliance Temperature Grade Other: -25C to +105C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.20
Leakage Current 0.822579 mA
Package Shape CYLINDRICAL PACKAGE
Packing Method CARDBOARD
Tan Delta 0.2

Compare 381LQ181M450J042+D with alternatives

Compare B43543A5187M087 with alternatives