381L331M200H042
vs
SE200M0330LPFW2240
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
YAGEO CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
PVC Insulated Can
Diameter
22 mm
22 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
603 mΩ
JESD-609 Code
e3
Leakage Current
0.770713 mA
Length
40 mm
40 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Ripple Current
1200 mA
920 mA
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
10 mm
Terminal Shape
SNAP-IN
WIRE
Base Number Matches
1
1
Packing Method
Box
Compare 381L331M200H042 with alternatives
Compare SE200M0330LPFW2240 with alternatives