381EL101M450K022+D Cornell Dubilier Electronics IncBuy Now Datasheet |
LGR2W101MEKB30 Nichicon CorporationBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Active |
---|---|---|
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | NICHICON CORP |
Package Description | , | , |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.40 | 8532.22.00.40 |
Capacitance | 100 µF | 100 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 30 mm | 30 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
ESR | 1470 mΩ | |
Leakage Current | 0.6364 mA | |
Length | 30 mm | 30 mm |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -25 °C | -25 °C |
Package Style | Snap-in | Snap-in |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 450 V | 450 V |
Ripple Current | 640 mA | 640 mA |
Surface Mount | NO | |
Terminal Pitch | 10 mm | 10 mm |
Terminal Shape | SNAP-IN | |
Base Number Matches | 1 | 1 |
Rohs Code | Yes | |
Packing Method | Bulk | |