380MS137ZN1702-7 vs 380MS137M1702-8N feature comparison

380MS137ZN1702-7 Glenair Inc

Buy Now Datasheet

380MS137M1702-8N Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Associated Backshell Mil-Specs MIL-DTL-38999 MIL-DTL-38999
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINIUM ALLOY ALUMINIUM ALLOY
Military Connector Accessory Name BACKSHELL BACKSHELL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Shell Sizes 21; 23 21; 23
Base Number Matches 2 1
Rohs Code Yes

Compare 380MS137ZN1702-7 with alternatives

Compare 380MS137M1702-8N with alternatives