380MS137Z10905-8N
vs
2M380MS137NF0905-8N
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
AMPHENOL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Associated Backshell Mil-Specs |
MIL-DTL-38999
|
MIL-DTL-38999
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Material |
STAINLESS STEEL
|
ALUMINUM ALLOY
|
Military Connector Accessory Name |
BACKSHELL
|
BACKSHELL
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Shell Sizes |
9; 11
|
9; 11
|
Base Number Matches |
1
|
1
|
Backshell Clamping |
|
COMPRESSION NUT
|
|
|
|
Compare 380MS137Z10905-8N with alternatives
Compare 2M380MS137NF0905-8N with alternatives