380MS137C0802-18N vs 380MS137Z10802-18N feature comparison

380MS137C0802-18N Glenair Inc

Buy Now Datasheet

380MS137Z10802-18N Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Category CO2 Kg
Compliance Temperature Grade Military: -65C to +175C Military: -65C to +200C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2021-01-19 2021-01-19
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.10 CMRT V4.10
Associated Backshell Mil-Specs MIL-DTL-38999 MIL-DTL-38999
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINIUM ALLOY STAINLESS STEEL
Military Connector Accessory Name BACKSHELL BACKSHELL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Shell Sizes 8; 10 8; 10
Base Number Matches 1 1

Compare 380MS137C0802-18N with alternatives

Compare 380MS137Z10802-18N with alternatives