380MS137C0802-11N vs 380MS137Z10802-11N feature comparison

380MS137C0802-11N Glenair Inc

Buy Now Datasheet

380MS137Z10802-11N Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Associated Backshell Mil-Specs MIL-DTL-38999 MIL-DTL-38999
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINIUM ALLOY STAINLESS STEEL
Military Connector Accessory Name BACKSHELL BACKSHELL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Shell Sizes 8; 10 8; 10
Base Number Matches 1 1

Compare 380MS137C0802-11N with alternatives

Compare 380MS137Z10802-11N with alternatives