380MS135ZN1408-8N vs 380MS135Z11408-8N feature comparison

380MS135ZN1408-8N Glenair Inc

Buy Now Datasheet

380MS135Z11408-8N Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Associated Backshell Mil-Specs MIL-DTL-38999 MIL-DTL-38999
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINIUM ALLOY STAINLESS STEEL
Military Connector Accessory Name BACKSHELL BACKSHELL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Shell Sizes 14; 15; 16; 17; 18; 19 14; 15; 16; 17; 18; 19
Base Number Matches 1 1
Rohs Code Yes

Compare 380MS135ZN1408-8N with alternatives

Compare 380MS135Z11408-8N with alternatives