380MS135Z11209-17N vs 380MS135MT1209-17N feature comparison

380MS135Z11209-17N Glenair Inc

Buy Now Datasheet

380MS135MT1209-17N Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Associated Backshell Mil-Specs MIL-DTL-38999 MIL-DTL-38999
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material STAINLESS STEEL ALUMINIUM ALLOY
Military Connector Accessory Name BACKSHELL BACKSHELL
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Shell Sizes 11; 12; 13 11; 12; 13
Base Number Matches 1 1

Compare 380MS135Z11209-17N with alternatives

Compare 380MS135MT1209-17N with alternatives