380MS135MT0907-15 vs 380MS135M0907-13N feature comparison

380MS135MT0907-15 Glenair Inc

Buy Now Datasheet

380MS135M0907-13N Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Associated Backshell Mil-Specs MIL-DTL-38999 MIL-DTL-38999
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINIUM ALLOY ALUMINIUM ALLOY
Military Connector Accessory Name BACKSHELL BACKSHELL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Shell Sizes 9; 11 9; 11
Base Number Matches 2 1

Compare 380MS135MT0907-15 with alternatives

Compare 380MS135M0907-13N with alternatives